MachineQHXQX1AP0S-LTE-B | MachineQ Area 8c Indoor 8-Channel LoRa Gateway (LTE + Ethernet Backhaul, with 1-Year Software License and Cellular Plan Included)Network Gateways
Network Gateway Wall Mount LTE Port
MachineQ’s flagship Area 8c indoor LoRa gateway is the perfect way to unlock the power of the Internet of Things (IoT). Built and tested by in-house LoRaWAN® experts, the Area 8c can process millions of transmissions per day and support thousands of connected devices.
The Area 8c is offered in two models:
1. Wi-Fi and Ethernet backhaul
2. LTE Cellular and Ethernet backhaul (sold with 1-year cellular plan and SIM card included)
A 1-year software license is included, providing access to MQcentral: a fully integrated cloud-based SaaS IoT platform.
MQcentral allows you to manage device and gateway provisioning, diagnostics, users, roles and permissions, notifications and much more.
Also included in the annual software license is access to output profiles and APIs to deliver your data where and when you need it, providing a seamless IoT experience from device to cloud.
You will need to create a MachineQ account to provision your gateway. Please visit http://machineq.com/start to get started!
For further assistance, please contact our Support Team via email at support@machineq.com.
Supplier Unconfirmed | |
EAR99 | |
Unconfirmed | |
8517.62.00.90 | |
Automotive | Unknown |
PPAP | Unknown |
Yes | |
Yes | |
LTE | |
Wall Mount | |
0 | |
40 | |
210 | |
130 | |
33 |