Cornell Dubilier ElectronicsHZA336M050X16T-FCapacitor Aluminum Polymer

Cap Aluminum Polymer Hybrid 33uF 50VDC 20%( 6.3 X 7.7mm) SMD 0.04 Ohm 1.6A 10000h 105°C T/R Automotive AEC-Q200

With the polymer hybrid HZA336M050X16T-F conductive polymer aluminum solid capacitor, designed from Cornell Dubilier, you'll be able to manage changes to the power entering your integrated circuit. It can withstand a voltage of 50 VDC. It has 2 terminals. This product is 7.7 mm tall with a diameter of 6.3 mm. It has a tolerance of 20%. Its leakage current is 16.5@2Min μA. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C.

9 parts: Ships today

    Total$0.95Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2204+
      Manufacturer Lead Time:
      24 weeks
      Minimum Of :
      1
      Maximum Of:
      9
      Country Of origin:
      Japan
         
      • Price: $0.953
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2204+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      Japan
      • In Stock: 9 parts
      • Price: $0.953