Cornell Dubilier ElectronicsHZA686M050F24T-FCapacitor Aluminum Polymer
Cap Aluminum Polymer Hybrid 68uF 50VDC 20%( 8 X 10.2mm) SMD 0.03 Ohm 1.8A 10000h 105°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | Yes |
PPAP | Unknown |
Polymer Hybrid | |
68uF | |
20% | |
50VDC | |
0.03 | |
Very Low | |
1800 | |
34@2Min | |
10000 | |
Polar | |
Cylindrical | |
Surface Mount | |
2 | |
8 X 10.2 | |
-55 | |
105 | |
Tape and Reel | |
8 | |
10.2 |
By adding one of Cornell Dubilier's polymer hybrid HZA686M050F24T-F conductive polymer aluminum solid capacitors to your circuit, you can ensure safe operation of the ICs and other components from unexpected loads. It can withstand a voltage of 50 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This product is 10.2 mm tall with a diameter of 8 mm. Its leakage current is 34@2Min μA. It has a tolerance of 20%.