Bel Power SolutionsHZZ00105-GPower Supply Accessories
Mating Connector For DC to DC Converter and Switching Regulator Module
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
Mating Connector | |
DC to DC Converter and Switching Regulator Module | |
Package Width | 30.3 |
When small scale devices and operations need to interface with each other, use this din 41612 HZZ00105-G backplane connector from Bel Power Solutions. This F connector has 15 contacts that are plated with silver. It has a straight body orientation. It has a maximum voltage rating of 500 VAC. This is a 1-row connector. Its pitch is 7.62 mm. It has a female type gender. This device has a maximum current rating of 15 A/contact. It uses the faston termination method. This product is 95 mm long, 14.8 mm tall and 30.3 mm deep. HZZ00105-G is housed in polybutylene terephthalate/polycarbonate. This backplane connector has an operating temperature of -55 to 125 °C.