TDKI6A4W010A033V-001-RDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 3.3V to 40V 10A 250W 11-Pin 1/16-Brick
EAR99 | |
Active | |
8504.40.95.30 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Width | 22.9 |
Package Length | 33 |
PCB changed | 11 |
Supplier Package | 1/16-Brick |
11 |
EDA / CAD Models |