Analog DevicesIA82510PLC28IR2Interface Controllers
Serial Communication Controller Serial Interface 28-Pin PLCC
Compliant | |
5A991 | |
Obsolete | |
8542.31.00.01 | |
Automotive | Unknown |
PPAP | Unknown |
Serial Communication Controller | |
Serial | |
-40 | |
85 | |
-55 | |
150 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 4.57(Max) - 0.51(Min) |
Package Width | 11.58(Max) |
Package Length | 11.58(Max) |
PCB changed | 28 |
Standard Package Name | LCC |
Supplier Package | PLCC |
28 | |
Lead Shape | J-Lead |