SamtecIC-306-ATTConnector Socket
Conn DIP Socket SKT 6 POS 2.54mm Solder ST Thru-Hole Tube
Compliant | |
EAR99 | |
Obsolete | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
DIP Socket | |
SKT | |
6 | |
2 | |
2.54 | |
Solder | |
Straight | |
1/Contact | |
100VDC | |
10 | |
-55 | |
125 | |
Tube | |
8.89 | |
10.16 | |
4.32 | |
Through Hole |
Obtaining a strong and tight connection for when you have multiples wires on a cable can be accomplished with this dip socket IC-306-ATT connector socket from Samtec. This SKT connector's 6 contacts that are made out of beryllium copper and plated with tin. This is a 2-row connector. It has a straight body orientation. It has a socket type gender. It has a maximum voltage rating of 100 VDC. Its pitch is 2.54 mm. This device has a maximum current rating of 1 A/contact. IC-306-ATT is housed in polyester. This connector socket has an operating temperature of -55 to 125 °C. This product is 8.89 mm long, 4.32 mm tall and 10.16 mm deep. It uses the solder termination method. It is insulated with polyester.