SamtecIC-308-SGGConnector Socket

Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Tube

For multiple wires on a cable, use this dip socket IC-308-SGG connector socket from Samtec to get a strong and tight connection. This SKT connector's 8 contacts that are made out of beryllium copper and plated with gold over nickel. This is a 2-row connector. It has a maximum voltage rating of 100 VDC. It has a straight body orientation. It has a socket type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 1 A/contact. IC-308-SGG is housed in polyester. It uses the solder termination method. This product is 11.43 mm long, 4.44 mm tall and 10.16 mm deep. This connector socket has an operating temperature of -55 to 125 °C. It is insulated with polyester.

1 part: Ships in 17 days

    Total$0.14Price for 1

    • Ships in 17 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      14 weeks
      • In Stock: 1 part
      • Price: $0.1384