Top Searched
SamtecICA-308-SGGConnector Socket
Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
DIP Socket | |
SKT | |
8 | |
2 | |
2.54 | |
Solder | |
Straight | |
1/Contact | |
10 | |
-55 | |
125 | |
Tube | |
10.16 | |
10.03 | |
4.44 | |
Through Hole |
Easily interface your multiple wired connection by implementing this dip socket ICA-308-SGG connector socket manufactured from Samtec. This SKT connector's 8 contacts that are made out of beryllium copper and plated with gold over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 1 A. ICA-308-SGG is housed in polyester. It uses the solder termination method. This product is 10.16 mm long, 4.44 mm tall and 10.03 mm deep. It is insulated with polyester. This connector socket has an operating temperature of -55 to 125 °C.
EDA / CAD Models |