Infineon Technologies AGICE2QR0665GXUMA1AC to DC Switching Converters
AC to DC Switching Converter Flyback 52kHz T/R 12-Pin DSO
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Flyback | |
9.8 | |
26 | |
5(Typ) | |
52(Typ) | |
Yes | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.75(Max) - 0.1(Min) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 12 |
Standard Package Name | SO |
Supplier Package | DSO |
12 | |
Lead Shape | Gull-wing |
This ICE2QR0665GXUMA1 AC to DC converter from Infineon Technologies allows for fast conversion. This AC to DC power converter supports off-line switcher|smps controller topology. This AC to DC power converter has an operating temperature range of -40 °C to 150 °C.