Infineon Technologies AGICE3AR2280JZAC to DC Switching Converters
AC to DC Switching Converter Flyback 11.2V 100kHz Tube 7-Pin PDIP
Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
Flyback | |
9.8 | |
25 | |
9.8 | |
10.5 | |
11.2 | |
0.9(Typ) | |
100(Typ) | |
Yes | |
-40 | |
150 | |
Tube | |
Mounting | Through Hole |
Package Height | 4.37(Max) - 0.38(Min) |
Package Width | 6.35 |
Package Length | 9.52 |
PCB changed | 7 |
Standard Package Name | DIP |
Supplier Package | PDIP |
7 | |
Lead Shape | Through Hole |