Reduced Price
Infineon Technologies AGICE3BR0665JZXKLA1AC to DC Switching Converters
AC to DC Switching Converter Flyback 11.2V 70.2kHz Tube 7-Pin PDIP
Compliant | |
EAR99 | |
Obsolete | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
Flyback | |
9.8 | |
25 | |
9.8 | |
10.5 | |
11.2 | |
4.2 | |
70.2 | |
Yes | |
-25 | |
130 | |
Tube | |
Mounting | Through Hole |
Package Height | 4.37(Max) - 0.38(Min) mm |
Package Width | 6.35 mm |
Package Length | 9.52 mm |
PCB changed | 7 |
Standard Package Name | DIP |
Supplier Package | PDIP |
7 | |
Lead Shape | Through Hole |