Top Searched

Infineon Technologies AGICE3PCS01GXUMA1Power Factor Correction - PFC

Power Factor Correction Controller 1.4mA 100kHz 14-Pin DSO T/R

Save power and cut down your cost by using the power factor correction ICE3PCS01GXUMA1 power factor improvement by Infineon Technologies. It operates in CCM mode. It has a switching frequency of 21 to 250 kHz. This device has a minimum operating supply voltage of 11 V and a maximum of 25 V. This device has a start-up supply current of 1.4 mA. This power factor controller has a minimum operating temperature of -25 °C and a maximum of 125 °C.

7,464 parts: Ships tomorrow

    Total$2.24Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2248+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      Malaysia
         
      • Price: $2.2397
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2248+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Malaysia
      • In Stock: 2,464 parts
      • Price: $2.2397
    • (2500)

      Ships tomorrow

      Increment:
      2500
      Ships from:
      United States of America
      Date Code:
      2351+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Malaysia
      • In Stock: 5,000 parts
      • Price: $0.9903