Infineon Technologies AGICE3PCS03GXUMA1Power Factor Correction - PFC
Power Factor Correction Controller 1.4mA 100kHz 8-Pin DSO T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.75 | |
Automotive | No |
PPAP | No |
Power Factor Correction Controller | |
CCM | |
Boost | |
11 | |
25 | |
1.4 | |
11 | |
12 | |
100 | |
95(Typ) | |
-25 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.45 |
Package Width | 4 |
Package Length | 5 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | DSO |
8 | |
Lead Shape | Gull-wing |
The power factor correction ICE3PCS03GXUMA1 power factor improvement from Infineon Technologies is a great tool for reducing unnecessary energy loss within your system. It operates in CCM mode. You can operate this at a switching frequency of 21 to 250 kHz. This power factor controller has an operating temperature range of -25 °C to 125 °C. This device has a minimum operating supply voltage of 11 V and a maximum of 25 V. This device has a start-up supply current of 1.4 mA.