Infineon Technologies AG ICE5GR2280AGXUMA1 AC to DC Switching Converters
AC to DC Switching Converter Flyback 125kHz T/R 12-Pin DSO
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Flyback | |
9.4 | |
27 | |
0.9(Typ) | |
125(Typ) | |
Yes | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.75(Max) - 0.1(Min) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 12 |
Standard Package Name | SO |
Supplier Package | DSO |
12 | |
Lead Shape | Gull-wing |

ICE5GR2280AGXUMA1 Infineon Technologies AG