SamtecICF-314-T-I-TRConnector Socket
Conn DIP Socket SKT 14 POS 2.54mm Solder ST SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
DIP Socket | |
SKT | |
14 | |
2 | |
2.54 | |
Solder | |
Straight | |
1/Contact | |
10 | |
-55 | |
125 | |
Tape and Reel | |
17.78 | |
9.53 | |
4.57 | |
Surface Mount |
Cleanly adapt wires together by using this dip socket ICF-314-T-I-TR connector socket manufactured from Samtec. This SKT connector's 14 contacts that are made out of beryllium copper and plated with tin over nickel. This is a 2-row connector. Its pitch is 2.54 mm. It has a straight body orientation. It has a socket type gender. ICF-314-T-I-TR is housed in liquid crystal polymer. This device has a maximum current rating of 1 A. It uses the solder termination method. This product is 17.78 mm long, 4.57 mm tall and 9.53 mm deep. It is insulated with liquid crystal polymer. This connector socket has an operating temperature of -55 to 125 °C.