SamtecICF-318-S-IConnector Socket

Conn DIP Socket SKT 18 POS 2.54mm Solder ST SMD Tube

For multiple wires on a cable, use this dip socket ICF-318-S-I connector socket from Samtec to get a strong and tight connection. This SKT connector's 18 contacts that are made out of beryllium copper and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. It has a socket type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 1 A. ICF-318-S-I is housed in liquid crystal polymer. It uses the solder termination method. This product is 22.86 mm long, 4.57 mm tall and 9.53 mm deep. It is insulated with liquid crystal polymer. This connector socket has an operating temperature of -55 to 125 °C.

15 parts: Ships today

    Total$4.72Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1541+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      United States of America
      • In Stock: 15 parts
      • Price: $4.72