SamtecICF-328-T-IConnector Socket

Conn DIP Socket SKT 28 POS 2.54mm Solder ST SMD Tube

This dip socket ICF-328-T-I connector socket from Samtec will connect multiple wires to a single connector. This SKT connector's 28 contacts that are made out of beryllium copper and plated with tin over nickel. This is a 2-row connector. It has a straight body orientation. It has a socket type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 1 A. ICF-328-T-I is housed in liquid crystal polymer. This product is 35.56 mm long, 4.57 mm tall and 9.53 mm deep. It is insulated with liquid crystal polymer. This connector socket has an operating temperature of -55 to 125 °C. It uses the solder termination method.

16 parts: Ships in 16 days

    Total$2.93Price for 1

    • Ships in 16 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      3 weeks
      • In Stock: 16 parts
      • Price: $2.933