SamtecICF-624-S-IConnector Socket
Conn DIP Socket SKT 24 POS 2.54mm Solder ST SMD Tube
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
DIP Socket | |
SKT | |
24 | |
2 | |
2.54 | |
Solder | |
Straight | |
1/Contact | |
10 | |
-55 | |
125 | |
Tube | |
30.48 | |
17.15 | |
4.57 | |
Surface Mount |
This dip socket ICF-624-S-I connector socket from Samtec expands your design options by giving you a strong and tight connection for multi-wired cables. This SKT connector's 24 contacts that are made out of beryllium copper and plated with gold over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a socket type gender. It has a straight body orientation. ICF-624-S-I is housed in liquid crystal polymer. This device has a maximum current rating of 1 A. It is insulated with liquid crystal polymer. This product is 30.48 mm long, 4.57 mm tall and 17.15 mm deep. This connector socket has an operating temperature of -55 to 125 °C. It uses the solder termination method.