SamtecICF-624-S-OConnector Socket
Conn DIP Socket SKT 24 POS 2.54mm Solder ST SMD Tube
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
DIP Socket | |
SKT | |
24 | |
2 | |
2.54 | |
Solder | |
Straight | |
1/Contact | |
10 | |
-55 | |
125 | |
Tube | |
30.48 | |
17.15 | |
4.57 | |
Surface Mount |
Ideal for multiple wires which need to be connected this dip socket ICF-624-S-O connector socket from Samtec will exceed your needs. This SKT connector's 24 contacts that are made out of beryllium copper and plated with gold over nickel. It has a socket type gender. It has a straight body orientation. This is a 2-row connector. Its pitch is 2.54 mm. ICF-624-S-O is housed in liquid crystal polymer. This device has a maximum current rating of 1 A. It uses the solder termination method. This connector socket has an operating temperature of -55 to 125 °C. This product is 30.48 mm long, 4.57 mm tall and 17.15 mm deep. It is insulated with liquid crystal polymer.