SamtecICF-628-T-OConnector Socket

Conn DIP Socket SKT 28 POS 2.54mm Solder ST SMD Tube

Never worry about your multiple wire connection becoming undone by using this dip socket ICF-628-T-O connector socket from Samtec. This SKT connector's 28 contacts that are made out of beryllium copper and plated with tin over nickel. It has a straight body orientation. This is a 2-row connector. Its pitch is 2.54 mm. It has a socket type gender. ICF-628-T-O is housed in liquid crystal polymer. This device has a maximum current rating of 1 A. This product is 35.56 mm long, 4.57 mm tall and 17.15 mm deep. It uses the solder termination method. This connector socket has an operating temperature of -55 to 125 °C. It is insulated with liquid crystal polymer.

16 parts: Ships in 16 days

    Total$2.93Price for 1

    • Ships in 16 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      3 weeks
      • In Stock: 16 parts
      • Price: $2.933