Top Searched
SamtecICF-632-S-IConnector Socket
Conn DIP Socket SKT 32 POS 2.54mm Solder ST SMD Tube
Compliant | |
EAR99 | |
Active | |
8536694040 | |
Automotive | No |
PPAP | No |
DIP Socket | |
SKT | |
32 | |
2 | |
2.54 | |
Solder | |
Straight | |
1/Contact | |
10 | |
-55 | |
125 | |
Tube | |
40.64 | |
17.15 | |
4.57 | |
Surface Mount |
This dip socket ICF-632-S-I connector socket from Samtec expands your design options by giving you a strong and tight connection for multi-wired cables. This SKT connector's 32 contacts that are made out of beryllium copper and plated with gold over nickel. Its pitch is 2.54 mm. It has a socket type gender. It has a straight body orientation. This is a 2-row connector. ICF-632-S-I is housed in liquid crystal polymer. This device has a maximum current rating of 1 A. This product is 40.64 mm long, 4.57 mm tall and 17.15 mm deep. It uses the solder termination method. It is insulated with liquid crystal polymer. This connector socket has an operating temperature of -55 to 125 °C.