Top Searched
SamtecICF-632-S-OConnector Socket
Conn DIP Socket SKT 32 POS 2.54mm Solder ST SMD Tube
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
DIP Socket | |
SKT | |
32 | |
2 | |
2.54 | |
Solder | |
Straight | |
1/Contact | |
10 | |
-55 | |
125 | |
Tube | |
40.64 | |
17.15 | |
4.57 | |
Surface Mount |
Cleanly connect multiple wires together by using this dip socket ICF-632-S-O connector socket from Samtec. This SKT connector's 32 contacts that are made out of beryllium copper and plated with gold over nickel. This is a 2-row connector. Its pitch is 2.54 mm. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 1 A. ICF-632-S-O is housed in liquid crystal polymer. This product is 40.64 mm long, 4.57 mm tall and 17.15 mm deep. This connector socket has an operating temperature of -55 to 125 °C. It is insulated with liquid crystal polymer. It uses the solder termination method.