SamtecICF-632-T-OConnector Socket

Conn DIP Socket SKT 32 POS 2.54mm Solder ST SMD Tube

Ideal for multiple wires which need to be connected this dip socket ICF-632-T-O connector socket from Samtec will exceed your needs. This SKT connector's 32 contacts that are made out of beryllium copper and plated with tin over nickel. Its pitch is 2.54 mm. It has a straight body orientation. This is a 2-row connector. It has a socket type gender. ICF-632-T-O is housed in liquid crystal polymer. This device has a maximum current rating of 1 A. This connector socket has an operating temperature of -55 to 125 °C. It is insulated with liquid crystal polymer. It uses the solder termination method. This product is 40.64 mm long, 4.57 mm tall and 17.15 mm deep.

14 parts: Ships today

    Total$3.74Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2402+
      Manufacturer Lead Time:
      3 weeks
      Country Of origin:
      United States of America
      • In Stock: 14 parts
      • Price: $3.74