EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.40.80.70 |
Automotive | No |
PPAP | No |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 185 |
Resistance @ 25C (Ohm) | 5 |
Resistance Range @ 25C (Ohm) | < 7 |
Percentage of Resistance Tolerance @ 25C (%) | ±20 |
Percentage of Resistance Tolerance Range @ 25C (%) | ±20 to ±25 |
Application | Inrush Current Limiter |
Terminal Pitch (mm) | 7.87 |
Seated Plane Height (mm) | 15(Max) |
Product Diameter (mm) | 15(Max) |
Product Depth (mm) | 6(Max) |
Construction | Radial |
Mounting | Through Hole |
Easily measure temperature by implementing this ICL155R007-01 thermistor by Honeywell. This part has a minimum operating temperature of -40 °C and a maximum of 185 °C. It has 2 terminals. This product is 6(Max) mm deep.