Renesas Electronics ICL3232EIV-16Z-T Bus Line Transceivers
Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.9 mm |
Package Width | 4.4 mm |
Package Length | 5 mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 | |
Lead Shape | Gull-wing |
