Maxim IntegratedICL7116CPL+Analog to Digital Converters - ADCs
1-Channel Single ADC Dual Slope 3 1/2Digit LCD 40-Pin PDIP W Tube
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
Dual Slope | |
3 1/2Digit | |
1 | |
1 | |
LCD | |
Voltage | |
Differential | |
External|Internal | |
Single | |
9 | |
800 | |
±1Counts | |
No | |
No | |
No | |
0 | |
70 | |
Commercial | |
Mounting | Through Hole |
Package Height | 4.45(Max) |
Package Width | 14.61(Max) |
Package Length | 52.71(Max) |
PCB changed | 40 |
Standard Package Name | DIP |
Supplier Package | PDIP W |
40 | |
Lead Shape | Through Hole |
EDA / CAD Models |