Maxim IntegratedICL7612BESA+Operational Amplifiers - Op Amps
Op Amp Single Low Power Amplifier R-R O/P ±8V/16V 8-Pin SOIC N
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Low Power Amplifier | |
Low Power Amplifier | |
1 | |
Rail to Rail Output | |
CMOS | |
CMOS | |
5@±5V | |
2 | |
12|15|3|5|9 | |
16 | |
±1 | |
±3|±5 | |
±8 | |
0.00003@±5V | |
0.00005@±5V | |
Dual|Single | |
1.6@±5V | |
100@±5V | |
104 | |
0.01@±5V | |
70 | |
60 | |
60 to 65 | |
1.4 | |
No | |
-40 | |
85 | |
Extended | |
Mounting | Surface Mount |
Package Height | 1.37 |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |