Maxim IntegratedICL7621DCSA+TOperational Amplifiers - Op Amps
Op Amp Dual Low Power Amplifier R-R O/P ±8V/16V 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.37 |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |