EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | Chopper Amplifier |
Manufacturer Type | Zero Drift Amplifier |
Number of Channels per Chip | 1 |
Process Technology | CMOS |
Output Type | CMOS |
Maximum Input Offset Voltage (mV) | 0.005@±5V |
Minimum Single Supply Voltage (V) | 4.5 |
Typical Single Supply Voltage (V) | 12|15|5|9 |
Maximum Single Supply Voltage (V) | 16 |
Minimum Dual Supply Voltage (V) | ±2.25 |
Typical Dual Supply Voltage (V) | ±3|±5 |
Maximum Dual Supply Voltage (V) | ±8 |
Maximum Input Offset Current (uA) | 0.00002@±5V |
Typical Input Bias Current (uA) | 0.000004@±5V |
Maximum Input Bias Current (uA) | 0.00001@±5V |
Maximum Quiescent Current (mA) | 3@±5V |
Typical Output Current (mA) | 30@±5V |
Power Supply Type | Dual|Single |
Typical Slew Rate (V/us) | 2.5@±5V |
Typical Voltage Gain (dB) | 150 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.01@±5V |
Minimum PSRR (dB) | 120 |
Minimum CMRR (dB) | 120 |
Typical Gain Bandwidth Product (MHz) | 2 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Packaging | Tube |