Analog Devices ICL7660CPA+ Charge Pump
Charge Pump INV/STPUP/STPDN -1.5V to -10V/3V to 20V 20mA 8-Pin PDIP N Tube
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 4.45(Max) |
Package Width | 7.87(Max) |
Package Length | 9.91(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
8 | |
Lead Shape | Through Hole |
