Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Surface Mount |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | LGA |
Supplier Package | LGA |
16 |
EDA / CAD Models |
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Surface Mount |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | LGA |
Supplier Package | LGA |
16 |
EDA / CAD Models |