Maxim IntegratedICM7211AMIQH+DLCD Drivers
Segment Display LCD Driver 4Digit 5V 44-Pin PLCC Tube
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
4 | |
28 | |
0.016(Typ) | |
Parallel | |
3 | |
6 | |
5 | |
-20 | |
85 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 3.96(Max) |
Package Width | 16.66(Max) |
Package Length | 16.66(Max) |
PCB changed | 44 |
Standard Package Name | LCC |
Supplier Package | PLCC |
44 | |
Lead Shape | J-Lead |
EDA / CAD Models |