SamtecICO-314-NGTConnector Socket
Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
DIP Socket | |
SKT | |
14 | |
2 | |
2.54 | |
Solder | |
Straight | |
1/Contact | |
10 | |
-55 | |
125 | |
Tube | |
17.78 | |
10.03 | |
2.42 | |
Through Hole |
Obtain a strong and tight connection for your multi-wired cables with this dip socket ICO-314-NGT connector socket from Samtec. This SKT connector's 14 contacts that are made out of beryllium copper and plated with gold over nickel. This is a 2-row connector. It has a socket type gender. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 1 A. ICO-314-NGT is housed in polyester. It uses the solder termination method. This connector socket has an operating temperature of -55 to 125 °C. This product is 17.78 mm long, 2.42 mm tall and 10.03 mm deep. It is insulated with polyester.