Isocom ComponentsICPL0600SMT&RLogic Output Photocouplers
Optocoupler Logic-Out DC-IN 8-Pin PDIP SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.49.80.00 | |
Automotive | No |
PPAP | No |
NAND | |
Inverting | |
Uni-Directional | |
3750 | |
0.04 | |
0.03 | |
0.02 | |
0.01 | |
DC | |
20 | |
50 | |
1.4 | |
1.8 | |
5(Min) | |
-40 | |
100 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 3.18 |
Package Width | 3.92 |
Package Length | 4.88 |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP SMD |
8 |