Isocom ComponentsICPL2611SMT&RLogic Output Photocouplers
Optocoupler Logic-Out DC-IN 1-CH 8-Pin SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.49.80.00 | |
Automotive | No |
PPAP | No |
NAND Schmitt | |
1 | |
10Mbps | |
Inverting | |
Uni-Directional | |
5000 | |
75 | |
UL | |
DC | |
20/ch | |
50/ch | |
1.75 | |
5(Min) | |
85 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 4(Max) |
Package Width | 6.9(Max) |
Package Length | 9.7(Max) |
PCB changed | 8 |
Standard Package Name | SMD |
Supplier Package | SMD |
8 |