EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.49.80.00 |
Automotive | No |
PPAP | No |
Output Type | DC |
Input Type | DC |
Number of Channels per Chip | 1 |
Minimum Isolation Voltage (Vrms) | 3750 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Maximum Forward Voltage (V) | 1.8 |
Maximum Power Dissipation (mW) | 100 |
Maximum Reverse Voltage (V) | 5 |
Typical Forward Voltage (V) | 1.45 |
Maximum Forward Current (mA) | 50 |
Packaging | Tape and Reel |
Typical Rise Time (us) | 0.04 |
Typical Fall Time (us) | 0.01 |
Mounting | Surface Mount |
Package Height | 1.9(Max) |
Package Width | 4.4 |
Package Length | 4.1 |
PCB changed | 5 |
Pin Count | 5 |