InvenSenseICS-40212Microphones
Mic Omni-Directional 190Ohm -38dB Rectangle Solder Pad
Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | Unknown |
PPAP | Unknown |
MEMS | |
35 to 20000 | |
-38 | |
66(Typ) | |
190(Typ) | |
0.19 | |
2.2V | |
3.63V | |
Omni-Directional | |
Rectangle | |
Solder Pad | |
3.5 | |
2.65 | |
0.98 |
EDA / CAD Models |