EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8541.10.00.80 |
Automotive | No |
PPAP | No |
Configuration | Single |
Direction Type | Uni-Directional |
Number of Elements per Chip | 1 |
Minimum Breakdown Voltage (V) | 6 |
Maximum Clamping Voltage (V) | 7.5 |
Maximum Reverse Stand-Off Voltage (V) | 5 |
Maximum Peak Pulse Current (A) | 160 |
Maximum Reverse Leakage Current (uA) | 300 |
Test Current (mA) | 1 |
Peak Pulse Power Dissipation (W) | 1500 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 175 |
Diameter | 5.84 |
Mounting | Through Hole |
Package Length | 8.25 |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-13 |
Pin Count | 2 |
Lead Shape | Through Hole |