EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | LTB |
HTS | 8541.10.00.80 |
Automotive | No |
PPAP | No |
Type | 14@420V |
Configuration | Single Triple Anode Quint Cathode |
Maximum DC Reverse Voltage (V) | SiC |
Maximum Continuous Forward Current (A) | Active |
Peak Forward Voltage (V) | -55 |
Peak Reverse Current (uA) | -55 to 175 |
Maximum Junction Ambient Thermal Resistance | 650 |
Maximum Diode Capacitance (pF) | 13 |
Supplier Temperature Grade | 1.35@4A |
Maximum RMS Reverse Voltage (V) | 175 |
Mounting | Surface Mount |
Package Height | 2.3 |
Package Width | 15.4 |
Package Length | 6.41 |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | HDSOP EP |
Pin Count | 10 |