Infineon Technologies AGIDH04G65C5XKSA2Rectifiers
Diode Schottky SiC 650V 4A 2-Pin(2+Tab) TO-220 Tube
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
70 | |
Single | |
Maximum DC Reverse Voltage (V) | SiC |
Active | |
-55 | |
-55 to 175 | |
650 | |
4 | |
3.1K/W | |
62K/W | |
1.7 | |
175 | |
Mounting | Through Hole |
Package Height | 9.25 |
Package Width | 4.4 |
Package Length | 10 |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220 |
2 |