EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Automotive | No |
PPAP | No |
Type | 80 |
Configuration | Single Dual Cathode |
Maximum DC Reverse Voltage (V) | SiC |
Peak Forward Voltage (V) | -55 |
Peak Reverse Current (uA) | -55 to 175 |
Maximum Junction Ambient Thermal Resistance | 1200 |
Maximum Diode Capacitance (pF) | 40 |
Supplier Temperature Grade | 1.95@16A |
Maximum RMS Reverse Voltage (V) | 175 |
Mounting | Surface Mount |
Package Height | 4.4 |
Package Width | 9.25 |
Package Length | 10 |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-263 |
Supplier Package | D2PAK |
Pin Count | 3 |