EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Number of Contacts | 26 to 26 |
Gender | F-F |
Connector Type A | IDC Connector |
Connector Type B | IDC Connector |
Conductor Material | Tinned Copper |
Wire Size (AWG) | 28 |
Cable Pitch (mm) | 1.27 |
Cable Length (m) | 0.076 |
Insulation Color | Multicolor |
Maximum Voltage Rating | 425VAC|600VDC |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 105 |
Housing Material | Glass Filled Polyester |
Packaging | Bulk |
Product Depth (mm) | 34.52 |
Connector Orientation | Right Angle to Right Angle |
Contact Material | Beryllium Copper |
Contact Plating | Gold Over Nickel|Nickel|Tin Over Copper |
Maximum Current Rating (A) | 3.4/Contact |