EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8523.59.00.00 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Card | MicroSDHC Card |
Chip Density (byte) | 32G |
Programmability | Yes |
Interface Type | SD/SPI |
Minimum Operating Supply Voltage (V) | 2.7 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Read Speed (MBps) | 70 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Maximum Write Speed (MBps) | 30 |
Supplier Temperature Grade | Commercial |
Package Height | 1 |
Package Width | 11 |
Package Length | 15 |