ADATA Technology Co., Ltd IDU3A-064GM Flash Cards
Flash Card 64G-byte 3.3V MicroSDXC Card
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8523.59.00.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
MicroSDXC Card | |
64G | |
Yes | |
SD/SPI | |
2.7 | |
3.3 | |
3.6 | |
70 | |
-25 | |
85 | |
30 | |
Commercial | |
Mounting | Socket |
Package Height | 2.1 |
Package Width | 24 |
Package Length | 32 |
