EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8531.80.90.51 |
Automotive | Unknown |
PPAP | Unknown |
Type | Indicator |
Technology | Mechanical |
Maximum Resonant Frequency (Hz) | 3100 |
Minimum Sound Pressure (dBA) | 80dBA |
Tone Mode | Single |
Minimum Operating Supply Voltage | 1V |
Typical Operating Supply Voltage | 1.5V |
Maximum Operating Supply Voltage | 3V |
Maximum Supply Current (mA) | 25 |
Mounting | Through Hole |
Termination Method | Pin |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 70 |
Product Diameter (mm) | 12 |
Product Height (mm) | 7.5 |