EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8531.80.90.41 |
Automotive | Unknown |
PPAP | Unknown |
Type | Indicator |
Technology | Mechanical |
Maximum Resonant Frequency (Hz) | 400 |
Minimum Sound Pressure (dBA) | 95dBA |
Tone Mode | Single |
Minimum Operating Supply Voltage | 2V |
Typical Operating Supply Voltage | 24V |
Maximum Operating Supply Voltage | 28V |
Maximum Supply Current (mA) | 50 |
Mounting | Through Hole |
Termination Method | Pin |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 60 |
Product Length (mm) | 26 |
Product Depth (mm) | 26 |
Product Height (mm) | 19.7 |