ADAM TECH IEC-EW-4 Connector Power
Conn Inlet M 3 POS Solder RA Thru-Hole 3 Terminal 1 Port Tray

Conn Inlet M 3 POS Solder RA Thru-Hole 3 Terminal 1 Port Tray
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.30 |
Automotive | No |
PPAP | No |
Type | Inlet |
Gender | M |
Number of Contacts | 3 |
Number of Terminals | 3 |
Number of Ports | 1 |
Termination Method | Solder |
Body Orientation | Right Angle |
Maximum Current Rating (A) | 15 |
Maximum Voltage Rating | 250VAC |
Insulation Resistance (MOhm) | 100 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 70 |
Housing Color | Black |
Packaging | Tray |
Product Length (mm) | 50 |
Product Depth (mm) | 22 |
Product Height (mm) | 27.8 |
Contact Material | Brass|Phosphor Bronze |
Contact Plating | Nickel Over Copper |
Mounting | Through Hole |
Please Login or Create an Account to access the BOM tool.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Conn Inlet M 3 POS Solder RA Thru-Hole 3 Terminal 1 Port Tray
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.30 |
Automotive | No |
PPAP | No |
Type | Inlet |
Gender | M |
Number of Contacts | 3 |
Number of Terminals | 3 |
Number of Ports | 1 |
Termination Method | Solder |
Body Orientation | Right Angle |
Maximum Current Rating (A) | 15 |
Maximum Voltage Rating | 250VAC |
Insulation Resistance (MOhm) | 100 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 70 |
Housing Color | Black |
Packaging | Tray |
Product Length (mm) | 50 |
Product Depth (mm) | 22 |
Product Height (mm) | 27.8 |
Contact Material | Brass|Phosphor Bronze |
Contact Plating | Nickel Over Copper |
Mounting | Through Hole |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers