Sensata Technologies IEGZX66-1-63-13.0-02-V Circuit Breakers
Circuit Breaker Hydraulic Magnetic 2Pole 13A 250VAC Medical

IEGZX66-1-63-13.0-02-V Sensata Technologies
Circuit Breaker Hydraulic Magnetic 2Pole 13A 250VAC Medical
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Type | Hydraulic Magnetic |
Number of Poles | 2 |
Voltage Rating | 125VAC|250VAC |
Current Rating (A) | 13 |
Trip Time | 10s to 150s |
Actuator Type | Rocker |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Terminal Design | Screw |
Mounting | Panel Mount |
Number of Terminals | 4 |
Maximum Output Current 2 (V) | 250 |
明日発送
3 日後に発送
Please Login or Create an Account to access the BOM tool.
IEGZX66-1-63-13.0-02-V Sensata Technologies
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Circuit Breaker Hydraulic Magnetic 2Pole 13A 250VAC Medical
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Type | Hydraulic Magnetic |
Number of Poles | 2 |
Voltage Rating | 125VAC|250VAC |
Current Rating (A) | 13 |
Trip Time | 10s to 150s |
Actuator Type | Rocker |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Terminal Design | Screw |
Mounting | Panel Mount |
Number of Terminals | 4 |
Maximum Output Current 2 (V) | 250 |
A datasheet is only available for this product at this time.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers