VishayIFSC0806AZER100M01Inductor Surface Mount

Shielded Power Inductor Small case size, High Current

An ideal space-saving electronic component is this power IFSC0806AZER100M01 surface mount inductor from Vishay. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 450mA (typ) with a maximum resistance of 1.33 Ohm. This device utilizes wirewound technology. This product is 2.2 mm long, 1 mm tall and 1.8 mm deep. Its test frequency is 100K Hz. It has a tolerance of 20%. It has an inductance of 10u H.

Import TariffMay apply to this part

12 parts: Ships today

    Total$0.25Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2132+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      1
      Maximum Of:
      12
      Country Of origin:
      China
         
      • Price: $0.2496
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2132+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      China
      • In Stock: 12 parts
      • Price: $0.2496